4A (Ta), 15A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,529 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.25046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 15A (Tc) | 4.5V, 10V | 68mOhm @ 7.5A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 879 pF @ 30 V | - | 2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
22,922 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.42235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 15A (Tc) | 4.5V, 10V | 68mOhm @ 7.5A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 879 pF @ 30 V | - | 2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥2.62574 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 15A (Tc) | 4.5V, 10V | 68mOhm @ 7.5A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 879 pF @ 30 V | - | 2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.80523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 15A (Tc) | 10V | 68mOhm @ 7.5A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 879 pF @ 30 V | - | 2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN |