46A (Ta), 375A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 375A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 375A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |