42A (Ta), 408A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,346 In Stock | 1 : ¥63.46000 Cut Tape (CT) 1,800 : ¥36.01692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 42A (Ta), 408A (Tc) | 6V, 10V | 1.1mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
3,433 In Stock | 1 : ¥64.04000 Cut Tape (CT) 1,800 : ¥36.32474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 42A (Ta), 408A (Tc) | 6V, 10V | 1.1mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing |