4.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,580 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Tc) | 2.5V, 10V | 45mOhm @ 3.7A, 10V | 1.5V @ 250µA | 35 nC @ 10 V | ±12V | - | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
16,289 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.8A (Tc) | 13V | 1.4Ohm @ 900mA, 13V | 3.5V @ 70µA | 8.2 nC @ 10 V | ±20V | 178 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,285 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
15,337 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.05146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,880 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,523 In Stock | 1 : ¥8.46000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,000 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.02030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.8A (Tc) | 10V | 860mOhm @ 2.4A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±25V | 320 pF @ 100 V | - | 48W (Tc) | 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
0 In Stock 134,928 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.8A (Tc) | 10V | 2Ohm @ 2A, 10V | 4.5V @ 50µA | 29 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-2 Full Pack | TO-220-3 Full Pack | ||
3,159 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 690mOhm @ 2.4A, 10V | 5V @ 250µA | 10 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 55,882 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.8A (Tc) | 10V | 2Ohm @ 2A, 10V | 4.5V @ 50µA | 29 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
8,920 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Tc) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 900mV @ 250µA | 7.8 nC @ 4.5 V | ±10V | - | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
13,114 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | - | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | - | 260 pF @ 25 V | - | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
993 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.8A (Tc) | 10V | 2.6Ohm @ 2.4A, 10V | 5V @ 250µA | 33 nC @ 10 V | ±30V | 1250 pF @ 25 V | - | 3.13W (Ta), 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | 10,000 : ¥2.07194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Tc) | 2.5V, 4.5V | 60mOhm @ 2.8A, 4.5V | 950mV @ 250µA | 10 nC @ 4.5 V | ±12V | 1020 pF @ 20 V | - | 2.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 3,000 : ¥4.90114 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,000 : ¥5.11483 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.13857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 690mOhm @ 2.4A, 10V | 5V @ 250µA | 10 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 1.4Ohm @ 2.4A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 1.4Ohm @ 2.4A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 3.13W (Ta), 75W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.8A (Tc) | 10V | 2.6Ohm @ 2.4A, 10V | 5V @ 250µA | 33 nC @ 10 V | ±30V | 1250 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.8A (Tc) | 10V | 2.6Ohm @ 2.4A, 10V | 5V @ 250µA | 33 nC @ 10 V | ±30V | 1250 pF @ 25 V | - | 3.13W (Ta), 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.8A (Tc) | 10V | 1.4Ohm @ 2.4A, 10V | 5.5V @ 50µA | 12.6 nC @ 10 V | ±30V | 620 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |