4.4A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,626 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A | 2.5V, 10V | 60mOhm @ 4.2A, 10V | 1.3V @ 250µA | - | ±12V | 1050 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,750 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.64675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A | 4.5V, 10V | 48mOhm @ 4.4A, 10V | 3V @ 250µA | 7.1 nC @ 5 V | ±25V | 520 pF @ 15 V | - | 1.7W | -55°C ~ 150°C | - | - | Surface Mount | SOT-23-6L | SOT-23-6 |