36A (Ta), 235A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock 6,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.78213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | - | - | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN | ||
780 In Stock 90,000 Factory | 1 : ¥21.59000 Cut Tape (CT) 1,500 : ¥10.22958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,275 In Stock | 1 : ¥19.54000 Cut Tape (CT) 1,500 : ¥9.26838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,078 In Stock | 1 : ¥21.59000 Cut Tape (CT) 5,000 : ¥9.35274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock 1,122,000 Factory | 1 : ¥32.18000 Cut Tape (CT) 1,500 : ¥16.62409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Last Time Buy | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | 4.5V, 10V | 1.5mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |