360A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥251.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 360A (Tc) | 10V | 4mOhm @ 60A, 10V | 5V @ 8mA | 715 nC @ 10 V | ±20V | 47500 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
435 In Stock | 1 : ¥95.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 360A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 20000 pF @ 25 V | - | 935W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
227 In Stock 450 Factory | 1 : ¥111.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.9mOhm @ 100A, 10V | 5V @ 3mA | 525 nC @ 10 V | ±20V | 33000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
297 In Stock | 1 : ¥253.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 360A (Tc) | 10V | 4mOhm @ 60A, 10V | 5V @ 8mA | 715 nC @ 10 V | ±20V | 47500 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
312 In Stock | 1 : ¥109.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.9mOhm @ 100A, 10V | 5V @ 3mA | 525 nC @ 10 V | ±20V | 33000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
980 In Stock | 1 : ¥31.69000 Cut Tape (CT) 800 : ¥19.13244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 360A (Tc) | 6V, 10V | 0.65mOhm @ 100A, 10V | 3.7V @ 250µA | 458 nC @ 10 V | ±20V | 18000 pF @ 20 V | - | 2.4W (Ta), 417W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,112 In Stock | 1 : ¥43.84000 Cut Tape (CT) 800 : ¥21.04553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 360A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.7V @ 250µA | 388 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 2.4W (Ta), 417W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
0 In Stock Check Lead Time | 1 : ¥227.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4.5V @ 250µA | 505 nC @ 10 V | ±20V | 36000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock 870 Factory Check Lead Time | 300 : ¥64.79097 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 360A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 20000 pF @ 25 V | - | 935W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |