35A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | 35A (Tj) | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 leads+tab) | ||
0 In Stock 60,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | - | - | - | 35A (Tj) | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 35A (Tj) | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tj) | 17.1mOhm @ 20A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1223 pF @ 50 V | - | 35W | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060 | 8-PowerTDFN |