35A (Ta), 185A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,500 : ¥5.97794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,834 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥11.28167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Ta), 185A (Tc) | 4.5V, 10V | 1.23mOhm @ 35A, 10V | 2V @ 250µA | 110 nC @ 10 V | ±12V | 8183 pF @ 15 V | - | 2.3W (Ta), 64W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
2,938 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.70171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 130µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
3,000 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.28168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 4.5V, 10V | 1.6mOhm @ 50A, 10V | 3V @ 210µA | 71 nC @ 10 V | ±20V | 4301 pF @ 25 V | - | 3.8W (Ta), 107.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
3,000 In Stock 21,000 Factory | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.33460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 4.5V, 10V | 1.6mOhm @ 50A, 10V | 3V @ 210µA | 71 nC @ 10 V | ±20V | 4301 pF @ 25 V | - | 3.8W (Ta), 107.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
970 In Stock 655,500 Factory | 1 : ¥20.36000 Cut Tape (CT) 1,500 : ¥9.65375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock 6,000 Factory | 1 : ¥20.77000 Cut Tape (CT) 1,500 : ¥9.86271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,500 : ¥10.46871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.57693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 130µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock | 5,000 : ¥9.56713 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥9.66053 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1 : ¥30.29000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta), 185A (Tc) | 10V | 1.7mOhm @ 50A, 10V | 3.5V @ 250µA | 47 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 3.8W (Ta), 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |