350mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,992 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥5.17218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 350mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | ±20V | 200 pF @ 25 V | Depletion Mode | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
481 In Stock | 1 : ¥130.54000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 350mA (Tj) | 5V, 10V | 4Ohm @ 1A, 10V | 2V @ 1mA | ±20V | 50 pF @ 24 V | - | 6.25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-39 | TO-205AD, TO-39-3 Metal Can | ||
1,672 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
11,572 In Stock | 1 : ¥6.65000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,324 In Stock | 1 : ¥7.39000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,502 In Stock | 1 : ¥8.70000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,575 In Stock | 1 : ¥10.34000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
558 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥7.30673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,874 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,000 : ¥8.45610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 2,000 : ¥5.58267 Tape & Box (TB) | - | Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 2,000 : ¥5.82900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock Check Lead Time | 2,000 : ¥7.30673 Tape & Box (TB) | - | Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |