35.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,837 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.96146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 35.8A (Tc) | 4.5V, 10V | 2.6mOhm @ 15A, 10V | 2.4V @ 250µA | 90 nC @ 10 V | ±20V | 3630 pF @ 10 V | - | 3W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
399 In Stock | 1 : ¥13.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.8A (Tc) | 7.5V, 10V | 37.5mOhm @ 12.2A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 1172 pF @ 100 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
988 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥2.78958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35.8A (Tc) | 10V | 19mOhm @ 10A, 10V | 4V @ 1mA | 17.3 nC @ 10 V | ±20V | 1055 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
0 In Stock Check Lead Time | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥5.14989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.8A (Tc) | 7.5V, 10V | 37.5mOhm @ 12.2A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 1172 pF @ 100 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥5.14989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.8A (Tc) | 7.5V, 10V | 37.5mOhm @ 12.2A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 1172 pF @ 100 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |