32.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,774 In Stock | 1 : ¥15.27000 Cut Tape (CT) 800 : ¥8.53615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 32.7A (Tc) | 10V | 77mOhm @ 15A, 10V | 4V @ 1mA | 32.2 nC @ 10 V | ±20V | 1870 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 5,000 : ¥9.06298 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 32.7A (Tc) | 10V | 77mOhm @ 15A, 10V | 4V @ 1mA | 32.2 nC @ 10 V | ±20V | 1870 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |