31A (Ta), 150A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,950 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,500 : ¥7.57349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,000 In Stock 6,000 Factory | 1 : ¥17.49000 Cut Tape (CT) 1,500 : ¥8.29092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥3.94744 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Last Time Buy | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥6.11770 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥6.70570 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 4,800 : ¥13.44355 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥14.88150 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 31A, 10V | 2.45V @ 250µA | 69 nC @ 4.5 V | ±20V | 6290 pF @ 10 V | - | 1.8W (Ta), 89W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 150A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 20 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |