3-XFLGA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,578 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.05V @ 250µA | 1.33 nC @ 4.5 V | -20V | 385 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-LGA (0.73x0.64) | 3-XFLGA | |||
38,710 In Stock 160,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 8,000 : ¥1.99254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 224mA (Ta) | 1.5V, 4.5V | 1.4Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 15.8 pF @ 15 V | - | 120mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-XLLGA (0.62x0.62) | 3-XFLGA | ||
15,118 In Stock | 1 : ¥7.06000 Cut Tape (CT) 250 : ¥4.43264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.05V @ 250µA | 1.33 nC @ 4.5 V | -20V | 385 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-LGA (0.73x0.64) | 3-XFLGA | |||
0 In Stock 359,840 Marketplace | 1,154 : ¥1.89418 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 223mA (Ta) | 1.5V, 4.5V | 1.6Ohm @ 100mA, 4.5V | 1V @ 250µA | 1.1 nC @ 4.5 V | ±8V | 41 pF @ 15 V | - | 121mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-XLLGA (0.62x0.62) | 3-XFLGA |