29A (Ta), 140A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,500 : ¥3.89966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,280 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,500 : ¥6.93964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
5,000 In Stock 245,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥4.69123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,468 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,500 : ¥7.68957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 90µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.40062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta), 140A (Tc) | 4.5V, 10V | 2.25mOhm @ 50A, 10V | 2.2V @ 250µA | 37 nC @ 10 V | ±20V | 2697 pF @ 15 V | - | 3.2W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥16.01000 Cut Tape (CT) 1,500 : ¥7.59669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.13100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 90µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |