290A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,856 In Stock | 1 : ¥27.26000 Cut Tape (CT) 1,500 : ¥13.10837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 290A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 122 nC @ 10 V | ±20V | 9433 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
315 In Stock | 1 : ¥61.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 290A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4V @ 250µA | 540 nC @ 10 V | ±20V | 19860 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥29.47000 Cut Tape (CT) 5,000 : ¥14.22227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 290A (Tc) | 10V | 1.1mOhm @ 60A, 10V | 4V @ 250µA | 79 nC @ 10 V | ±20V | 5413 pF @ 20 V | - | 195W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-DSC | 8-PowerWDFN |