27A (Ta), 92A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,800 : ¥12.39680 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 92A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 72 nC @ 4.5 V | +20V, -12V | 6590 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT | |||
0 In Stock | 1,000 : ¥13.72277 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 92A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 72 nC @ 4.5 V | +20V, -12V | 6590 pF @ 15 V | - | 3.6W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MT | DirectFET™ Isometric MT |