Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,436 In Stock 417,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥0.95190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 170mA (Ta) | 2.7V, 4.5V | 10Ohm @ 200mA, 4.5V | 1.5V @ 250µA | 0.35 nC @ 4.5 V | -8V | 27.2 pF @ 10 V | - | 330mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,832 In Stock 500,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.29544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±8V | 21.5 pF @ 15 V | - | 440mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN0604-3 | 3-XFDFN |