Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
-HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta)18A (Tj)27A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V71mOhm @ 5A, 10V92mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 25µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V16.4 nC @ 10 V41 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V773 pF @ 50 V2900 pF @ 20 V
Power Dissipation (Max)
1.25W (Ta)2.5W (Ta), 78W (Tc)65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK33Micro3™/SOT-23PG-TDSON-8-1
Package / Case
8-PowerTDFNSOT-1210, 8-LFPAK33 (5-Lead)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML0060TRPBF
MOSFET N-CH 60V 2.7A SOT23
Infineon Technologies
18,275
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.7A (Ta)
4.5V, 10V
92mOhm @ 2.7A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
LFPAK33
PSMN075-100MSEX
MOSFET N-CH 100V 18A LFPAK33
Nexperia USA Inc.
41,372
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,500 : ¥2.64963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tj)
10V
71mOhm @ 5A, 10V
4V @ 1mA
16.4 nC @ 10 V
±20V
773 pF @ 50 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
PG-TDSON-8-1
BSC019N04LSATMA1
MOSFET N-CH 40V 27A/100A TDSON
Infineon Technologies
24,080
In Stock
1 : ¥13.05000
Cut Tape (CT)
5,000 : ¥5.66769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
27A (Ta), 100A (Tc)
4.5V, 10V
1.9mOhm @ 50A, 10V
2V @ 250µA
41 nC @ 10 V
±20V
2900 pF @ 20 V
-
2.5W (Ta), 78W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.