Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,180 In Stock | 1 : ¥14.20000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 5V | 800mOhm @ 3.1A, 5V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |