Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
100 V200 V
Current - Continuous Drain (Id) @ 25°C
8A (Ta), 40A (Tc)12A (Tc)
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V213mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
3.5V @ 12µA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V160 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 50 V4355 pF @ 25 V
Power Dissipation (Max)
2.1W (Ta), 63W (Tc)83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TSDSON-8PowerPAK® SO-8
Package / Case
8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSZ160N10NS3GATMA1
MOSFET N-CH 100V 8A/40A 8TSDSON
Infineon Technologies
41,640
In Stock
1 : ¥12.81000
Cut Tape (CT)
5,000 : ¥5.04048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
8A (Ta), 40A (Tc)
6V, 10V
16mOhm @ 20A, 10V
3.5V @ 12µA
25 nC @ 10 V
±20V
1700 pF @ 50 V
-
2.1W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
PowerPak SO-8L
SQJ431EP-T1_GE3
MOSFET P-CH 200V 12A PPAK SO-8
Vishay Siliconix
11,421
In Stock
1 : ¥15.60000
Cut Tape (CT)
3,000 : ¥7.03602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
12A (Tc)
6V, 10V
213mOhm @ 1A, 4V
3.5V @ 250µA
160 nC @ 10 V
±20V
4355 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.