Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682,808 In Stock 267,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 1.8V, 2.7V | 1.7Ohm @ 200mA, 2.7V | 900mV @ 100µA | - | ±10V | - | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,008 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.48427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Tc) | 4.5V, 10V | 25mOhm @ 10.2A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 5.2W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |