Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,340 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.77390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 31A (Tc) | 8V, 10V | 23mOhm @ 10A, 10V | 3.3V @ 13µA | 9.3 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 3W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
370,823 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,449 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥3.48017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4.5V, 10V | 7.7mOhm @ 27.5A, 10V | 2.5V @ 500µA | 44 nC @ 10 V | ±20V | 2800 pF @ 50 V | - | 93W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |