Single FETs, MOSFETs

Results: 6
Manufacturer
Infineon TechnologiesToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
30 V100 V150 V200 V400 V
Current - Continuous Drain (Id) @ 25°C
1.2A (Ta)1.5A (Tc)4.8A (Tc)5A (Tc)5.4A (Tc)38A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
15.4mOhm @ 19A, 10V250mOhm @ 910mA, 10V540mOhm @ 900mA, 10V550mOhm @ 3.2A, 10V600mOhm @ 2.9A, 10V800mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA4V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V8.3 nC @ 10 V14 nC @ 10 V22 nC @ 10 V23 nC @ 10 V66 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V180 pF @ 25 V260 pF @ 25 V300 pF @ 25 V1370 pF @ 25 V2200 pF @ 75 V
Power Dissipation (Max)
540mW (Ta)1.6W (Ta), 78W (Tc)2W (Ta), 3.1W (Tc)2.5W (Ta), 42W (Tc)40W (Tc)43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOP Advance (5x5)DPAKMicro3™/SOT-23SOT-223TO-220-3TO-252AA (DPAK)
Package / Case
8-PowerVDFNTO-220-3 Full Pack, Isolated TabTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
132,979
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR220NTRPBF
MOSFET N-CH 200V 5A DPAK
Infineon Technologies
10,340
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,000 : ¥2.93390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5A (Tc)
10V
600mOhm @ 2.9A, 10V
4V @ 250µA
23 nC @ 10 V
±20V
300 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
12,408
In Stock
1 : ¥15.11000
Cut Tape (CT)
5,000 : ¥6.57037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
38A (Tc)
10V
15.4mOhm @ 19A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 75 V
-
1.6W (Ta), 78W (Tc)
150°C
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
TO-252-3, DPak (2 Leads - Tab), SC-63
IRFR220TRPBF
MOSFET N-CH 200V 4.8A DPAK
Vishay Siliconix
15,337
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,000 : ¥3.05146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
4.8A (Tc)
10V
800mOhm @ 2.9A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
260 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT223-3L
IRFL110TRPBF
MOSFET N-CH 100V 1.5A SOT223
Vishay Siliconix
6,621
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥2.80394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Tc)
10V
540mOhm @ 900mA, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
2W (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-220AB Full Pack
IRFI740GPBF
MOSFET N-CH 400V 5.4A TO220-3
Vishay Siliconix
4,686
In Stock
1 : ¥16.26000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
5.4A (Tc)
10V
550mOhm @ 3.2A, 10V
4V @ 250µA
66 nC @ 10 V
±20V
1370 pF @ 25 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3 Full Pack, Isolated Tab
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.