Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226,560 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
12,851 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥7.94033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,987 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236 | TO-236-3, SC-59, SOT-23-3 | ||
8,135 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,096 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.26233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 300mOhm @ 1.8A, 10V | 1.8V @ 400µA | 17 nC @ 10 V | ±20V | 368 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.31917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |