Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,234 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.61678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
370,263 In Stock 1,353,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,737 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.56564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 11.5mOhm @ 10A, 10V | 2.5V @ 1mA | 18.77 nC @ 10 V | ±20V | 957 pF @ 30 V | - | 34.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN |