Single FETs, MOSFETs

Results: 6
Manufacturer
Diodes IncorporatedGeneSiC SemiconductorInfineon TechnologiesLittelfuse Inc.
Series
-G3R™HEXFET®OptiMOS™TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
40 V150 V200 V1200 V
Current - Continuous Drain (Id) @ 25°C
35mA (Ta)6.2A (Ta)11A (Tc)34A (Tc)35A (Tc)44A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V15V
Rds On (Max) @ Id, Vgs
32mOhm @ 34A, 10V35mOhm @ 35A, 10V41mOhm @ 6.2A, 10V65mOhm @ 500mA, 10V420mOhm @ 4A, 15V80Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
2.69V @ 2mA3V @ 250µA3.5V @ 1mA4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 15 V29 nC @ 10 V30 nC @ 10 V80 nC @ 10 V175 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V334 pF @ 800 V2350 pF @ 100 V2410 pF @ 100 V3220 pF @ 25 V13400 pF @ 25 V
Power Dissipation (Max)
350mW (Ta)2.5W (Ta)75W (Tc)136W (Tc)150W (Tc)298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOPG-TDSON-8-1PG-TO220-3SOT-23-3TO-220-3TO-263-7
Package / Case
8-PowerTDFN8-SOIC (0.154", 3.90mm Width)TO-220-3TO-236-3, SC-59, SOT-23-3TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZVP1320FTA
MOSFET P-CH 200V 35MA SOT23-3
Diodes Incorporated
40,881
In Stock
411,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.50478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
35mA (Ta)
10V
80Ohm @ 50mA, 10V
3.5V @ 1mA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,594
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO-220-3
IPP320N20N3GXKSA1
MOSFET N-CH 200V 34A TO220-3
Infineon Technologies
5,159
In Stock
1 : ¥27.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
34A (Tc)
10V
32mOhm @ 34A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
IRF7241TRPBF
MOSFET P-CH 40V 6.2A 8SO
Infineon Technologies
14,344
In Stock
1 : ¥7.55000
Cut Tape (CT)
4,000 : ¥2.86420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.2A (Ta)
4.5V, 10V
41mOhm @ 6.2A, 10V
3V @ 250µA
80 nC @ 10 V
±20V
3220 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
GA20JT12-263
G3R350MT12J
SIC MOSFET N-CH 11A TO263-7
GeneSiC Semiconductor
3,649
In Stock
1 : ¥45.24000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
11A (Tc)
15V
420mOhm @ 4A, 15V
2.69V @ 2mA
12 nC @ 15 V
±15V
334 pF @ 800 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-220-3
IXTP44P15T
MOSFET P-CH 150V 44A TO220AB
Littelfuse Inc.
5
In Stock
1 : ¥49.92000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 500mA, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-
Through Hole
TO-220-3
TO-220-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.