Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,376 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.5V, 4.5V | 60mOhm @ 3.6A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 490mW (Ta), 4.63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,048 In Stock 3,000 Factory | 1 : ¥22.99000 Cut Tape (CT) 1,500 : ¥9.63831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Ta), 409A (Tc) | 10V | 0.65mOhm @ 30A, 10V | 2.2V @ 280µA | 147 nC @ 10 V | ±20V | 12300 pF @ 15 V | - | 4W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |