Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,251 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.3A (Ta) | 4.5V, 10V | 33mOhm @ 4.4A, 10V | 2.2V @ 250µA | 23.2 nC @ 10 V | ±20V | 1382 pF @ 20 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
40,881 In Stock 411,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 35mA (Ta) | 10V | 80Ohm @ 50mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,768 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.27694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Ta) | 0V | 4Ohm @ 200mA, 0V | - | - | ±15V | 350 pF @ 25 V | Depletion Mode | 1.1W (Ta) | -55°C ~ 125°C (TA) | Surface Mount | SOT-89-3 | TO-243AA | ||
5,887 In Stock 432,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.3V, 10V | 3.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 6.6 nC @ 10 V | ±20V | 188 pF @ 25 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,227 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥4.59749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 220 V | 120mA (Tj) | 4.5V, 10V | 12Ohm @ 200mA, 10V | 2.4V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
8,189 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥2.82590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 170mOhm @ 1.5A, 4.5V | - | - | ±12V | 310 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | SOT-89 | TO-243AA | ||
5,848 In Stock 23,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.97367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240mA (Ta) | 2.4V, 10V | 8.5Ohm @ 500mA, 10V | 1.8V @ 1mA | 3.65 nC @ 10 V | ±40V | 72 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89-3 | TO-243AA | ||
7,427 In Stock 76,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,727 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.18626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 125mOhm @ 10A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 940 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,108 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 15A (Tc) | 10V | 280mOhm @ 9A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |