Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371,445 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
41,894 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.20368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 19 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,991 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.24375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.15V @ 1mA | 29 nC @ 10 V | ±20V | 2036 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |