Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,712 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.85915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 260mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.36 nC @ 4.5 V | 8V | 27.9 pF @ 10 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,445 In Stock | 1 : ¥23.64000 Cut Tape (CT) 1,500 : ¥12.23233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Ta), 464A (Tc) | 4.5V, 10V | 0.52mOhm @ 30A, 10V | 2.2V @ 330µA | 178 nC @ 10 V | ±20V | 13000 pF @ 15 V | - | 3.9W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |