Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,853 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.1A (Tc) | 2.5V, 4.5V | 28mOhm @ 5.2A, 4.5V | 1.5V @ 250µA | 6 nC @ 4.5 V | ±12V | 600 pF @ 10 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,652 In Stock | 1 : ¥59.03000 Cut Tape (CT) 800 : ¥37.20160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 268A (Tc) | 6V, 15V | 1.65mOhm @ 100A, 15V | 4V @ 700µA | 163 nC @ 10 V | ±20V | 11600 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) | |||
800 In Stock 800 Factory | 1 : ¥46.71000 Cut Tape (CT) 800 : ¥28.20971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 8V, 10V | 1.7mOhm @ 34A, 10V | 4V @ 250µA | 249 nC @ 10 V | ±20V | 19110 pF @ 40 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
800 In Stock | 1 : ¥34.81000 Cut Tape (CT) 800 : ¥21.01895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 10V | 1.4mOhm @ 39A, 10V | 4V @ 250µA | 243 nC @ 10 V | ±20V | 19250 pF @ 30 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) |