Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,763 In Stock | 1 : ¥24.05000 Cut Tape (CT) 3,000 : ¥10.84627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.9A (Ta), 50A (Tc) | 6V, 10V | 22mOhm @ 7.9A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±25V | 4085 pF @ 50 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
6,804 In Stock | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.34123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.1A (Ta), 65.8A (Tc) | 7.5V, 10V | 8mOhm @ 15A, 10V | 3.4V @ 250µA | 64 nC @ 10 V | ±20V | 3610 pF @ 50 V | - | 3.2W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |