Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta)14A (Ta)30A45A
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V17mOhm @ 20A, 10V55mOhm @ 20A, 10V300mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.7V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V16 nC @ 10 V19.3 nC @ 10 V47.5 nC @ 5 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
601 pF @ 30 V1050 pF @ 30 V1135 pF @ 50 V4234 pF @ 20 V
Power Dissipation (Max)
3W (Ta)3.5W (Ta)72W72W (Tj)
Supplier Device Package
DPAKSOT-223-4TO-252 (DPAK)TO-252-3
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
NDT2955
MOSFET P-CH 60V 2.5A SOT-223-4
onsemi
1,492
In Stock
1 : ¥5.42000
Cut Tape (CT)
4,000 : ¥2.06654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
300mOhm @ 2.5A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
601 pF @ 30 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
MBRD6100CT-TP
MCU45N10-TP
N-CHANNEL MOSFET, DPAK
Micro Commercial Co
5,833
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,500 : ¥2.61949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
45A
-
17mOhm @ 20A, 10V
3V @ 250µA
16 nC @ 10 V
±20V
1135 pF @ 50 V
-
72W
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MBRD6100CT-TP
MCU30P06Y-TP
P-CHANNEL MOSFET, DPAK
Micro Commercial Co
3,771
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥3.09663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
30A
4.5V, 10V
55mOhm @ 20A, 10V
2.7V @ 250µA
19.3 nC @ 10 V
±20V
1050 pF @ 30 V
-
72W (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMP4015SK3-13
MOSFET P-CH 40V 14A TO252
Diodes Incorporated
7,228
In Stock
115,000
Factory
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.88275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
14A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
3.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.