Single FETs, MOSFETs

Results: 12
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiTexas Instruments
Series
-FemtoFET™PowerTrench®µCool™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)130mA (Ta)600mA (Ta)680mA (Ta)3.6A (Ta)5.1A (Ta)6.8A (Ta)7.8A (Ta)9.4A (Ta)9.5A (Ta)13A (Tc)14.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V2.5V, 4.5V2.7V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 7A, 4.5V14.4mOhm @ 9.4A, 4.5V15mOhm @ 7A, 4.5V18mOhm @ 7A, 4.5V30mOhm @ 7.8A, 4.5V32mOhm @ 8.9A, 4.5V35mOhm @ 6.8A, 10V76mOhm @ 400mA, 4.5V300mOhm @ 600mA, 4.5V450mOhm @ 500mA, 4.5V7.5Ohm @ 500mA, 10V8Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA1.05V @ 250µA1.1V @ 250µA1.5V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V1.3 nC @ 5 V1.33 nC @ 4.5 V2.3 nC @ 4.5 V19 nC @ 8 V24 nC @ 10 V27 nC @ 4.5 V28 nC @ 4.5 V30 nC @ 8 V38 nC @ 4.5 V56 nC @ 10 V
Vgs (Max)
-20V±8V±10V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V50 pF @ 25 V60 pF @ 10 V73 pF @ 25 V385 pF @ 10 V834 pF @ 10 V1070 pF @ 15 V1480 pF @ 10 V1710 pF @ 10 V2000 pF @ 10 V2240 pF @ 15 V2248 pF @ 10 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)350mW (Ta)500mW (Ta)625mW (Ta)700mW (Ta)900mW (Ta)1.8W (Ta)1.9W (Ta), 12.5W (Tc)2.1W (Ta)2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
3-LGA (0.73x0.64)6-MicroFET (2x2)6-UDFN (2x2)DFN2020M-6SC-89-3SOT-23-3SOT-23-3 (TO-236)U-DFN2020-6 (Type F)
Package / Case
3-XFLGA6-UDFN Exposed Pad6-WDFN Exposed PadSC-89, SOT-490TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
207,048
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84
MOSFET P-CH 50V 130MA SOT23-3
onsemi
108,795
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2.5V @ 250µA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
225mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
6-WDFN Exposed Pad
FDMA530PZ
MOSFET P-CH 30V 6.8A 6MICROFET
onsemi
17,371
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.92469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6.8A (Ta)
4.5V, 10V
35mOhm @ 6.8A, 10V
3V @ 250µA
24 nC @ 10 V
±25V
1070 pF @ 15 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
SOT-23-3
2N7002L
MOSFET N-CH 60V 115MA SOT23-3
onsemi
71,933
In Stock
114,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
U-DFN2020-6 Type F
DMN2011UFDF-7
MOSFET N-CH 20V 14.2A 6UDFN
Diodes Incorporated
2,800
In Stock
6,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
14.2A (Ta)
1.5V, 4.5V
9.5mOhm @ 7A, 4.5V
1V @ 250µA
56 nC @ 10 V
±12V
2248 pF @ 10 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
3-LGA
CSD25501F3T
MOSFET P-CH 20V 3.6A 3LGA
Texas Instruments
14,744
In Stock
1 : ¥7.06000
Cut Tape (CT)
250 : ¥4.43264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.05V @ 250µA
1.33 nC @ 4.5 V
-20V
385 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-LGA (0.73x0.64)
3-XFLGA
U-DFN2020-6 Type F
DMP2040UFDF-7
MOSFET P-CH 20V 13A 6UDFN
Diodes Incorporated
3,938
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.21522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
13A (Tc)
2.5V, 4.5V
32mOhm @ 8.9A, 4.5V
1.5V @ 250µA
19 nC @ 8 V
±12V
834 pF @ 10 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
6-DFN2020MD_View 2
PMPB12R5UPEX
PMPB12R5UPE/SOT1220-2/DFN2020M
Nexperia USA Inc.
6,255
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9.4A (Ta)
1.5V, 4.5V
14.4mOhm @ 9.4A, 4.5V
900mV @ 250µA
38 nC @ 4.5 V
±10V
2000 pF @ 10 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
U-DFN2020-6 Type F
DMP2016UFDF-7
MOSFET BVDSS: 8V~24V U-DFN2020-6
Diodes Incorporated
11,400
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.38965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.5V, 4.5V
15mOhm @ 7A, 4.5V
1.1V @ 250µA
30 nC @ 8 V
±8V
1710 pF @ 10 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
6-WDFN Exposed Pad
FDMA510PZ
MOSFET P-CH 20V 7.8A 6MICROFET
onsemi
8,442
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥2.54044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
7.8A (Ta)
1.5V, 4.5V
30mOhm @ 7.8A, 4.5V
1.5V @ 250µA
27 nC @ 4.5 V
±8V
1480 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
PowerTrench Series SC-89-3
FDY302NZ
MOSFET N-CH 20V 600MA SC89-3
onsemi
0
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
300mOhm @ 600mA, 4.5V
1.5V @ 250µA
1.1 nC @ 4.5 V
±12V
60 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-89-3
SC-89, SOT-490
6-UDFN
NTLUS3A18PZTBG
MOSFET P-CH 20V 5.1A 6UDFN
onsemi
0
In Stock
1 : ¥5.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
5.1A (Ta)
1.5V, 4.5V
18mOhm @ 7A, 4.5V
1V @ 250µA
28 nC @ 4.5 V
±8V
2240 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.