Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V25 V
Current - Continuous Drain (Id) @ 25°C
680mA (Ta)2.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V2.7V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V450mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V2.8 nC @ 10 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V130 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)660mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
94,629
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
174,078
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.