Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
CoolSiC™ Gen 2NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
30 V1200 V
Current - Continuous Drain (Id) @ 25°C
25A (Tc)41A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V15V, 18V
Rds On (Max) @ Id, Vgs
15.1mOhm @ 8A, 8V52.6mOhm @ 13.2A, 18V
Vgs(th) (Max) @ Id
1.2V @ 250µA5.1V @ 4.1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V30 nC @ 18 V
Vgs (Max)
±10V+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
879 pF @ 15 V1010 pF @ 800 V
Power Dissipation (Max)
16W (Tc)205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-WSON (2x2)PG-TO263-7-12
Package / Case
6-WDFN Exposed PadTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
801
In Stock
1 : ¥84.15000
Cut Tape (CT)
1,000 : ¥47.71916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V, 18V
52.6mOhm @ 13.2A, 18V
5.1V @ 4.1mA
30 nC @ 18 V
+23V, -10V
1010 pF @ 800 V
-
205W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
6-WSON
CSD17318Q2T
MOSFET N-CHANNEL 30V 25A 6WSON
Texas Instruments
2,750
In Stock
1 : ¥8.78000
Cut Tape (CT)
250 : ¥5.55344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
2.5V, 8V
15.1mOhm @ 8A, 8V
1.2V @ 250µA
6 nC @ 4.5 V
±10V
879 pF @ 15 V
-
16W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.