Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
48A (Ta)90A (Ta)
Rds On (Max) @ Id, Vgs
2.2mOhm @ 31A, 5V3.8mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
2.5V @ 16mA2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V16.3 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 30 V2366 pF @ 50 V
Supplier Device Package
7-QFN (3x5)Die
Package / Case
7-PowerWQFNDie
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2306ENGRT
EPC2306ENGRT
TRANS GAN 100V .0038OHM3X5MM QFN
EPC
5,478
In Stock
1 : ¥52.13000
Cut Tape (CT)
3,000 : ¥20.52451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
48A (Ta)
5V
3.8mOhm @ 25A, 5V
2.5V @ 7mA
16.3 nC @ 5 V
+6V, -4V
2366 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
7-QFN (3x5)
7-PowerWQFN
eGaN Series
EPC2020
GANFET N-CH 60V 90A DIE
EPC
2,789
In Stock
1 : ¥67.48000
Cut Tape (CT)
500 : ¥42.53746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
60 V
90A (Ta)
5V
2.2mOhm @ 31A, 5V
2.5V @ 16mA
16 nC @ 5 V
+6V, -4V
1780 pF @ 30 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.