Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,029 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.2A (Ta) | 2.5V, 4.5V | 100mOhm @ 2.8A, 4.5V | 950mV @ 250µA | 10 nC @ 4.5 V | ±8V | 375 pF @ 6 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
25,398 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 345mOhm @ 1.25A, 10V | 3V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 210 pF @ 30 V | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
138,507 In Stock 171,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |