Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,593 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 32mOhm @ 8A, 10V | 2.4V @ 250µA | 16 nC @ 10 V | ±20V | 760 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,202 In Stock 1,131,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.46155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad |