Single FETs, MOSFETs

Results: 3
Manufacturer
Rohm SemiconductorSTMicroelectronics
Series
-MDmesh™ II Plus
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
18A (Tc)20A (Tc)
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V196mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA4V @ 250µA5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V40 nC @ 10 V60 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 100 V1400 pF @ 25 V1550 pF @ 25 V
Power Dissipation (Max)
40W (Tc)150W (Tc)231W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
LPTSTO-263 (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LPTS
R6020ENJTL
MOSFET N-CH 600V 20A LPTS
Rohm Semiconductor
5,841
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,000 : ¥11.38265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
196mOhm @ 9.5A, 10V
4V @ 1mA
60 nC @ 10 V
±20V
1400 pF @ 25 V
-
40W (Tc)
150°C (TJ)
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPTS
R6020KNJTL
MOSFET N-CH 600V 20A LPTS
Rohm Semiconductor
3,499
In Stock
1 : ¥27.58000
Cut Tape (CT)
1,000 : ¥14.24532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
196mOhm @ 9.5A, 10V
5V @ 1mA
40 nC @ 10 V
±20V
1550 pF @ 25 V
-
231W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2Pak
STB24N60M2
MOSFET N-CH 600V 18A D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥22.58000
Cut Tape (CT)
1,000 : ¥11.68025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
190mOhm @ 9A, 10V
4V @ 250µA
29 nC @ 10 V
±25V
1060 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.