Single FETs, MOSFETs

Results: 10
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemiSTMicroelectronicsVishay Siliconix
Series
-MDmesh™ M2TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V650 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)240mA (Ta)320mA (Ta)500mA (Ta)2.3A (Tc)2.4A (Ta)4.3A (Ta)5.5A (Ta), 14A (Tc)8.2A (Tc)30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V36mOhm @ 5.5A, 10V50mOhm @ 6A, 10V120mOhm @ 2.4A, 10V155mOhm @ 5A, 10V1.6Ohm @ 500mA, 10V1.8Ohm @ 1A, 10V3Ohm @ 500mA, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA1.6V @ 250µA2V @ 250µA2.1V @ 250µA2.3V @ 250µA2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V0.7 nC @ 4.5 V0.82 nC @ 10 V5 nC @ 10 V11 nC @ 10 V11.8 nC @ 10 V14 nC @ 10 V19 nC @ 10 V28 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V24.5 pF @ 20 V27 pF @ 25 V46 pF @ 25 V155 pF @ 100 V309 pF @ 15 V450 pF @ 25 V453 pF @ 30 V642 pF @ 25 V1020 pF @ 15 V
Power Dissipation (Max)
300mW (Ta)320mW (Ta)350mW (Ta)370mW (Ta)400mW (Ta), 8.3W (Tc)1.38W (Ta)1.7W (Ta), 20.8W (Tc)2.3W (Ta), 15W (Tc)20W (Tc)22W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
DFN1010D-3DFN2020MD-6DFN3333PowerFlat™ (3.3x3.3)SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-323TO-252AA
Package / Case
3-XDFN Exposed Pad6-UDFN Exposed Pad8-PowerVDFN8-VDFN Exposed PadSC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
245,330
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN53D0LQ-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
166,913
In Stock
3,372,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
500mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
0.6 nC @ 4.5 V
±20V
46 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,281
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN67D8LW-13
MOSFET N-CH 60V 240MA SOT323
Diodes Incorporated
320,010
In Stock
160,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.18668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.82 nC @ 10 V
±30V
22 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
3-XFDFN Exposed Pad
PMXB120EPEZ
MOSFET P-CH 30V 2.4A DFN1010D-3
Nexperia USA Inc.
29,881
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.76031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.4A (Ta)
4.5V, 10V
120mOhm @ 2.4A, 10V
2.5V @ 250µA
11 nC @ 10 V
±20V
309 pF @ 15 V
-
400mW (Ta), 8.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1010D-3
3-XDFN Exposed Pad
6-DFN2020MD_View 2
BUK7D36-60EX
MOSFET N-CH 60V 5.5A/14A 6DFN
Nexperia USA Inc.
7,990
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5.5A (Ta), 14A (Tc)
10V
36mOhm @ 5.5A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
453 pF @ 30 V
-
2.3W (Ta), 15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
MCG30N03A-TP
MCG30N03A-TP
MOSFET N-CH 30V 30A DFN3333
Micro Commercial Co
13,071
In Stock
1 : ¥4.35000
Cut Tape (CT)
5,000 : ¥1.39304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
30A (Tc)
4.5V, 10V
10mOhm @ 15A, 10V
2.5V @ 250µA
28 nC @ 10 V
±20V
1020 pF @ 15 V
-
20W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DFN3333
8-VDFN Exposed Pad
8PowerVDFN
STL3N65M2
MOSFET N-CH 650V 2.3A POWERFLAT
STMicroelectronics
4,559
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.24285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
1.8Ohm @ 1A, 10V
4V @ 250µA
5 nC @ 10 V
±25V
155 pF @ 100 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
TO-252
SUD08P06-155L-BE3
MOSFET P-CH 60V 8.2A DPAK
Vishay Siliconix
2,615
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,000 : ¥3.28236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8.2A (Tc)
4.5V, 10V
155mOhm @ 5A, 10V
2V @ 250µA
19 nC @ 10 V
±20V
450 pF @ 25 V
-
1.7W (Ta), 20.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
202,907
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
-
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.