Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,006 In Stock 219,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 1,000 : ¥2.70332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 500mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,232 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | - | - | ±20V | 7.8 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
2,193 In Stock | 1 : ¥24.88000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 4.5V, 10V | 3.9mOhm @ 25A, 10V | 2.1V @ 1mA | 151 nC @ 10 V | ±20V | 8533 pF @ 25 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
27 In Stock | 1 : ¥302.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 140A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 4mA | 215 nC @ 20 V | +23V, -10V | 4500 pF @ 700 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |