Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,544 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,102 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.3A (Tc) | 2.5V, 10V | 51mOhm @ 3.2A, 10V | 1.5V @ 250µA | 13 nC @ 10 V | ±12V | 370 pF @ 20 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
6,186 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.90011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 0.88mOhm @ 20A, 10V | 2.3V @ 250µA | 204 nC @ 10 V | +20V, -16V | 10500 pF @ 20 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
19,304 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 55mOhm @ 3A, 4.5V | 1.25V @ 250µA | 3.81 nC @ 4.5 V | ±10V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |