Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,711 In Stock | 1 : ¥19.62000 Cut Tape (CT) 5,000 : ¥8.51638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
7,917 In Stock | 1 : ¥77.50000 Cut Tape (CT) 4,000 : ¥41.18083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |