Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,288 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.07428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
11,612 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.89989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 18mOhm @ 33A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 2930 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
603 In Stock | 1 : ¥413.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
1,197 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥10.59031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Tj) | 5V, 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
25,893 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥1.59412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 156mOhm @ 1.9A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±20V | 190 pF @ 30 V | - | 1.09W (Ta), 1.66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |