Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
AlphaMOSTrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V150 V
Current - Continuous Drain (Id) @ 25°C
3.9A (Tc)5.5A (Ta), 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
54mOhm @ 5A, 10V120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V20 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
425 pF @ 10 V675 pF @ 75 V
Power Dissipation (Max)
3W (Tc)4.1W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Supplier Device Package
8-DFN-EP (3.3x3.3)TO-236 (SOT-23)
Package / Case
8-PowerWDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN-EP
AON7254
MOSFET N-CH 150V 5.5A/17A 8DFN
Alpha & Omega Semiconductor Inc.
36,520
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥4.28970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
5.5A (Ta), 17A (Tc)
4.5V, 10V
54mOhm @ 5A, 10V
2.7V @ 250µA
20 nC @ 10 V
±20V
675 pF @ 75 V
-
4.1W (Ta), 39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
SOT-23-3
SQ2301ES-T1_GE3
MOSFET P-CH 20V 3.9A TO236
Vishay Siliconix
5,300
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.42120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Tc)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.5V @ 250µA
8 nC @ 4.5 V
±8V
425 pF @ 10 V
-
3W (Tc)
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236 (SOT-23)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.