Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)1A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
254mOhm @ 900mA, 4.5V6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.25V @ 250µA2V @ 1mA
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V81 pF @ 15 V
Power Dissipation (Max)
342mW (Ta)360mW (Ta)
Supplier Device Package
SOT-23-3SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
PMF250XNEX
MOSFET N-CH 30V 1A SOT323
Nexperia USA Inc.
99,312
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1A (Ta)
2.5V, 4.5V
254mOhm @ 900mA, 4.5V
1.25V @ 250µA
1.65 nC @ 4.5 V
±12V
81 pF @ 15 V
-
342mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
BSS123TA
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
8,905
In Stock
234,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 100mA, 10V
2V @ 1mA
-
±20V
20 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.