Single FETs, MOSFETs

Results: 12
Manufacturer
Texas InstrumentsToshiba Semiconductor and StorageVishay Siliconix
Series
-NexFET™TrenchFET®TrenchFET® Gen IVTrenchFET® Gen VU-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V25 V30 V40 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)81.7A (Ta), 100A (Tc)85.9A (Ta), 350.8A (Tc)100A (Ta)100A (Ta), 430A (Tc)100A (Tc)150A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V3V, 8V4.5V, 10V
Rds On (Max) @ Id, Vgs
0.4mOhm @ 30A, 10V0.47mOhm @ 20A, 10V0.58mOhm @ 20A, 10V0.62mOhm @ 20A, 10V0.8mOhm @ 20A, 10V0.88mOhm @ 20A, 10V0.92mOhm @ 50A, 10V0.94mOhm @ 20A, 10V1mOhm @ 20A, 10V1mOhm @ 35A, 10V30mOhm @ 4A, 8V
Vgs(th) (Max) @ Id
1.5V @ 250µA1.8V @ 250µA2V @ 250µA2.1V @ 250µA2.1V @ 500µA2.2V @ 250µA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V60 nC @ 4.5 V64 nC @ 4.5 V81 nC @ 10 V153 nC @ 10 V180 nC @ 10 V188 nC @ 10 V200 nC @ 10 V204 nC @ 10 V220 nC @ 10 V310 nC @ 10 V
Vgs (Max)
+10V, -8V+12V, -8V+16V, -12V+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V7540 pF @ 15 V7650 pF @ 15 V8960 pF @ 15 V9000 pF @ 15 V9530 pF @ 15 V10180 pF @ 15 V10500 pF @ 20 V10850 pF @ 10 V11700 pF @ 15 V12430 pF @ 10 V
Power Dissipation (Max)
960mW (Ta), 170W (Tc)2.4W (Ta), 17W (Tc)3.2W (Ta), 195W (Tc)6.25W (Ta), 104.1W (Tc)6.25W (Ta), 104W (Tc)6.3W (Ta), 104W (Tc)57W (Tc)104W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C
Supplier Device Package
6-WSON (2x2)8-SOP Advance (5x5.75)8-VSON-CLIP (5x6)PowerPAK® SO-8PowerPAK® SO-8DC
Package / Case
6-WDFN Exposed Pad8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD17573Q5B
MOSFET N-CH 30V 100A 8VSON
Texas Instruments
3,389
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,500 : ¥5.61091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Ta)
4.5V, 10V
1mOhm @ 35A, 10V
1.8V @ 250µA
64 nC @ 4.5 V
±20V
9000 pF @ 15 V
-
3.2W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
PowerPAK SO-8
SIR178DP-T1-RE3
MOSFET N-CH 20V 100A/430A PPAK
Vishay Siliconix
1,175
In Stock
1 : ¥13.63000
Cut Tape (CT)
3,000 : ¥6.14052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100A (Ta), 430A (Tc)
2.5V, 10V
0.4mOhm @ 30A, 10V
1.5V @ 250µA
310 nC @ 10 V
+12V, -8V
12430 pF @ 10 V
-
6.3W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIRA00DP-T1-GE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
7,219
In Stock
1 : ¥17.24000
Cut Tape (CT)
3,000 : ¥7.76609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
1mOhm @ 20A, 10V
2.2V @ 250µA
220 nC @ 10 V
+20V, -16V
11700 pF @ 15 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
6-WSON
CSD17313Q2T
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
24,025
In Stock
1 : ¥6.73000
Cut Tape (CT)
250 : ¥4.21920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
3V, 8V
30mOhm @ 4A, 8V
1.8V @ 250µA
2.7 nC @ 4.5 V
+10V, -8V
340 pF @ 15 V
-
2.4W (Ta), 17W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
PowerPAK SO-8 Pkg
SIRA60DP-T1-GE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
10,048
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.84430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
0.94mOhm @ 20A, 10V
2.2V @ 250µA
60 nC @ 4.5 V
+20V, -16V
7650 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
MOSFET N-CH 30V 100A PPAK SO-8
SIRA90DP-T1-GE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
490
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.51412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
0.8mOhm @ 20A, 10V
2V @ 250µA
153 nC @ 10 V
+20V, -16V
10180 pF @ 15 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIRA80DP-T1-RE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
15,269
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.65749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
0.62mOhm @ 20A, 10V
2.2V @ 250µA
188 nC @ 10 V
+20V, -16V
9530 pF @ 15 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8 Single
SIR500DP-T1-RE3
N-CHANNEL 30 V (D-S) 150C MOSFET
Vishay Siliconix
6,976
In Stock
1 : ¥12.97000
Cut Tape (CT)
3,000 : ¥5.83725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
85.9A (Ta), 350.8A (Tc)
4.5V, 10V
0.47mOhm @ 20A, 10V
2.2V @ 250µA
180 nC @ 10 V
+16V, -12V
8960 pF @ 15 V
-
6.25W (Ta), 104.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-Power TDFN
CSD17573Q5BT
MOSFET N-CH 30V 100A 8VSON
Texas Instruments
3,280
In Stock
1 : ¥11.74000
Cut Tape (CT)
250 : ¥7.54220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Ta)
4.5V, 10V
1mOhm @ 35A, 10V
1.8V @ 250µA
64 nC @ 4.5 V
±20V
9000 pF @ 15 V
-
3.2W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
PowerPAK SO-8 Pkg
SIRA20DP-T1-RE3
MOSFET N-CH 25V 81.7A/100A PPAK
Vishay Siliconix
14,010
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.14990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
81.7A (Ta), 100A (Tc)
4.5V, 10V
0.58mOhm @ 20A, 10V
2.1V @ 250µA
200 nC @ 10 V
+16V, -12V
10850 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
16,741
In Stock
1 : ¥13.05000
Cut Tape (CT)
5,000 : ¥5.07982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.92mOhm @ 50A, 10V
2.1V @ 500µA
81 nC @ 10 V
±20V
7540 pF @ 15 V
-
960mW (Ta), 170W (Tc)
175°C
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
PowerPAK SO-8DC
SIDR638DP-T1-GE3
MOSFET N-CH 40V 100A PPAK SO-8DC
Vishay Siliconix
4,599
In Stock
1 : ¥16.42000
Cut Tape (CT)
3,000 : ¥6.88597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
0.88mOhm @ 20A, 10V
2.3V @ 250µA
204 nC @ 10 V
+20V, -16V
10500 pF @ 20 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8DC
PowerPAK® SO-8
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.