Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥77.83000 Cut Tape (CT) 800 : ¥49.07483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
377 In Stock 690 Factory | 1 : ¥271.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 4mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
267 In Stock 720 Factory | 1 : ¥271.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
574 In Stock | 1 : ¥110.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
300 In Stock 390 Factory | 1 : ¥150.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | ISO TO-247-3 | TO-247-3 | |||
18 In Stock 510 Factory | 1 : ¥108.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 140A (Tc) | 10V | 9.6mOhm @ 70A, 10V | 4.5V @ 4mA | 127 nC @ 10 V | ±20V | 7660 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |